FESTO 153344 L-piece 4 mm Pipe Diameter QSML series

MPN
153344
Brand
FESTO
EAN-13
4052568034054
Order Code
03-2204
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Festo's L-piece 153344 is a pneumatic connector designed for a 4 mm pipe diameter. It features a QSML-4 model, providing reliable connections in compressed air systems. This component is typically used in industrial applications for efficient pneumatic routing and fittings.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot