FESTO 153336 L-piece Pipe Diameter 6mm Thread Size R1/8 1pc

MPN
153336
Brand
FESTO
EAN-13
4052568033989
Order Code
03-2202
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The FESTO L-piece 153336 QSML-1/8-6 is a pneumatic connector with a 6 mm pipe diameter and an R1/8 thread size. It is designed for connecting pipes within pneumatic systems, ensuring secure and efficient airflow. This component is typically used in automation and industrial applications for reliable performance.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm
Thread Size R1/8

Reviews

Be the first to submit a review

Trustpilot