FESTO 153335 L-piece Pipe Diameter 6mm Thread size M5 1pc

MPN
153335
Brand
FESTO
EAN-13
4052568033972
Order Code
03-2201
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 268 in stock

The FESTO L-piece 153335 is a pneumatic connector designed for efficient air flow, featuring a 6 mm pipe diameter and M5 thread size. Manufactured by FESTO, it ensures reliable connections in pneumatic systems. This L-piece is typically used in automation applications requiring secure and compact fittings.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot