FESTO 153333 L-piece 4mm Pipe M5 Thread Size

MPN
153333
Brand
FESTO
EAN-13
4052568011314
Order Code
03-2199
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 247 in stock

The FESTO L-piece model 153333, with a pipe diameter of 4 mm and an M5 thread size, is a high-quality pneumatic connector designed for precise and efficient fluid control. This durable component is ideal for connecting pipes at right angles in pneumatic systems, ensuring optimal airflow and pressure management. Typical applications include automation systems and machinery requiring reliable and compact connections.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot