FESTO 153332 L-piece QSML-M3-4 1pc M3 fitting piece

MPN
153332
Brand
FESTO
EAN-13
4052568033958
Order Code
03-2198
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

Festo's L-piece, model QSML-M3-4, is a pneumatic connector designed for secure and efficient air flow management. Its compact design makes it ideal for tight spaces in industrial automation systems. The connector is commonly used in applications requiring precise control of pneumatic circuits.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot