FESTO 153331 L-piece 3mm Pipe Diameter M5 thread size 1pc

MPN
153331
Brand
Festo
EAN-13
4052568033941
Order Code
03-2197
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Material:

    PBT POM
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Festo's QSML-M5-3 L-piece pneumatic connector features a 3 mm pipe diameter and M5 thread size, making it suitable for compact and precise applications. Designed for efficient air distribution, this connector is ideal for use in automation and control systems. Its robust construction ensures reliable performance in various pneumatic setups.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 3mm
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot