FESTO 153329 QSM-6H-4 straight piece 4mm Pipe 1pc

MPN
153329
Brand
Festo
EAN-13
4052568033927
Order Code
03-2195
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

FESTO's Straight piece 153329 is a pneumatic connector with a pipe diameter of 4 mm. This durable component is ideal for creating secure connections in pneumatic systems. It is commonly used in industrial automation and fluid control applications.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm

Reviews

Be the first to submit a review

Trustpilot