FESTO 153327 QSM-6-4 straight piece Pipe dia 4 mm/6 mm 1pc

MPN
153327
Brand
Festo
EAN-13
4052568033903
Order Code
03-2193
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The FESTO Straight piece QSM-6-4 is a pneumatic connector suitable for pipe diameters of 4 mm and 6 mm. This durable component facilitates efficient fluid transfer in pneumatic systems. It is typically used in industrial automation and other air-driven applications.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot