FESTO 153326 QSM-4-3 Straight piece 3mm to 4mm Pipe Diameter

MPN
153326
Brand
Festo
EAN-13
4052568033897
Order Code
03-2192
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The FESTO QSM-4-3 straight piece is a pneumatic connector designed for easy inline connections with a pipe diameter of 3 mm to 4 mm. Its robust construction makes it suitable for diverse industrial applications requiring reliable air or fluid transfer. Typically used in automated systems and pneumatic control circuits, this connector ensures efficient flow management.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot