FESTO 153325 Straight piece 6mm Pipe Diameter QSM-6 model

MPN
153325
Brand
Festo
EAN-13
4052568033880
Order Code
03-2191
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

Festo manufactures the QSM-6 153325, a pneumatic connector designed as a straight piece for 6 mm pipe diameters. This connector is robust and suitable for secure connection in pneumatic systems. Typically used in industrial and automation applications, it ensures efficient air flow.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot