FESTO 153317 Straight Piece 6mm Pipe M5 thread 1pc

MPN
153317
Brand
Festo
EAN-13
4052568033804
Order Code
03-2183
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

FESTO manufactures the QSM-M5-6-I pneumatic connector, which is a straight piece designed for precise connections. It features a 6 mm pipe diameter and an M5 thread size. This component is commonly used in pneumatic systems for efficient air flow management.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot