FESTO 153307 QSM-1/8-6 straight piece 6mm Pipe R1/8 thread

MPN
153307
Brand
Festo
EAN-13
4052568011291
Order Code
03-2177
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Festo's pneumatic connector, QSM-1/8-6, is a straight piece designed for efficient air flow in systems with a pipe diameter of 6 mm. This component features an R1/8 thread size, ensuring secure and reliable connections. Typically used in industrial automation, it facilitates seamless integration within pneumatic systems.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm
Thread Size R1/8

Reviews

Be the first to submit a review

Trustpilot