FESTO 153304 Straight Piece 4mm Pipe Dia M5 Thread Size

MPN
153304
Brand
Festo
EAN-13
4052568033699
Order Code
03-2174
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockBack-order availability date - 28/10/2026

The FESTO QSM-M5-4 is a pneumatic connector designed for efficient air flow with a pipe diameter of 4 mm and an M5 thread size. Known for its precision engineering, this straight piece is ideal for use in pneumatic automation systems and machinery. Typically, it connects tubes in compressed air applications, ensuring reliable and durable performance.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot