FESTO 153303 Screw Fastener QSM-M3-4 1pc durable precise

MPN
153303
Brand
FESTO
EAN-13
4052568011284
Order Code
03-2173
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The FESTO screw fastener 153303 is a pneumatic connector designed for secure fastening in various equipment. It is typically used in applications requiring reliable air connections in automation systems. Manufactured by FESTO, this component ensures high durability and efficiency in industrial settings.
Type Screw fastener
Material Steel
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot