FESTO 153302 Straight Piece 3mm Pipe M5 Thread 1pc

MPN
153302
Brand
Festo
EAN-13
4052568033682
Order Code
03-2172
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Festo's QSM-M5-3 is a pneumatic connector designed as a straight piece with a 3 mm pipe diameter and M5 thread size. Ideal for compact and efficient air systems, this connector ensures secure attachment in pneumatic circuits. It is commonly used in automation and control systems for fluid power applications.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 3mm
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot