FESTO 153301 Screw Fastener QSM-M3-3 1pc small durable attachment

MPN
153301
Brand
Festo
EAN-13
4052568033675
Order Code
03-2171
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £4.83 £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Festo QSM-M3-3 153301 is a pneumatic connector designed for secure fastening applications. It features robust construction suitable for various industrial uses. Commonly, it is utilised in pneumatic systems for connecting various components reliably.
Type Screw fastener
Material Steel
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot