FESTO 153297 Check valve HE-3 Series -0.95 to 10 bar 1/4in ports

MPN
153297
Brand
FESTO
EAN-13
4052568033651
Order Code
03-2170
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £24.10 £21.38
10+ £22.35 £19.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO check valve 153297 is designed for applications requiring pressure control from -0.95 up to 10 bar. It features a robust construction ideal for ensuring unidirectional flow in pneumatic systems. Typical uses include preventing backflow in industrial machinery and automated processes.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure -0.95bar
Connection R1/4
Material PBT reinforced
Maximum Operating Temperature +60°C
Minimum Operating Temperature 0°C
Misc Attribute Operating method: manual
Operating Temperature 0 up to +60°C
Pressure Range -0.95 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot