FESTO 153287 X-piece Pipe Diameter 12 mm 1 piece

MPN
153287
Brand
FESTO
EAN-13
4052568033583
Order Code
03-2169
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Festo's X-piece 153287 is a pneumatic connector designed for 12 mm pipe diameters. This durable component ensures efficient airflow distribution in complex pneumatic systems. Ideal for use in industrial automation and machinery requiring precise air control.
Type X-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 12mm

Reviews

Be the first to submit a review

Trustpilot