FESTO 153261 Sleeve QSH-16-12 for pneumatic components 1 piece

MPN
153261
Brand
Festo
EAN-13
4052568011222
Order Code
03-1967
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Festo's QSH-16-12 sleeve, part number 153261, is a high-quality pneumatic connector. Designed for reliable performance, it features precision engineering for secure and efficient connections in pneumatic systems. It is typically used in industrial automation and manufacturing applications to ensure smooth airflow.
Type Sleeve
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot