FESTO 153259 Sleeve QSH-10-8 10mm size fits 8mm connection

Order Code:

03-1966

Brand: FESTO MPN: 153259 EAN-13: 4052568033361
Qty Unit Price (Inc VAT)
2+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
43 in stock, despatched in 4 working days

Festo manufactures the QSH-10-8 pneumatic connector sleeve. It features a durable design for secure and reliable connections in pneumatic systems. Typically used in industrial and automation applications, this sleeve ensures efficient air flow management.
Type Sleeve
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot