FESTO 153258 QSH Sleeve 8mm-6mm Reduces Diameter Securely

MPN
153258
Brand
Festo
EAN-13
4052568033354
Order Code
03-1939
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Festo Sleeve 153258 QSH-8-6 is a pneumatic connector designed for reliable and efficient air flow in industrial systems. It features a robust construction for long-lasting performance under demanding conditions. This sleeve is typically used in automation and machinery applications for secure and leak-free connections.
Type Sleeve
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot