FESTO 153254 QSH-10 sleeve durable build 1pc high quality

MPN
153254
Brand
Festo
EAN-13
4052568033316
Order Code
03-1938
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.33
10+ £3.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

Festo's Sleeve 153254, model QSH-10, is a high-quality pneumatic connector designed for efficient air flow management. This durable sleeve enhances system reliability and performance in compressed air applications. It is commonly used in industrial automation and machinery requiring precise air flow control.
Type Sleeve
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot