FESTO 153170 Screw Fastener QSSF-3/8-12-B durable and precise

MPN
153170
Brand
Festo
EAN-13
4052568032548
Order Code
03-1924
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.46
10+ £15.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Festo manufactures the Screw Fastener QSSF-3/8-12-B 153170, designed for secure pneumatic connections. This component is notable for its robust design and precise engineering, ensuring reliable performance in various industrial applications. It is typically used in machinery where durable and efficient fastening is required for pneumatic systems.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot