FESTO 153165 Screw Fastener QSSF-1/8-8-B 1 piece durable precision

MPN
153165
Brand
Festo
EAN-13
4052568011185
Order Code
03-1899
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The FESTO screw fastener 153165 is a pneumatic connector designed for secure and efficient assembly in pneumatic systems. It is characterised by its robust construction and precision fit, making it ideal for industrial automation applications. Typically used in manufacturing environments, it ensures reliable and leak-proof connections for air circuits.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot