FESTO 153164 Screw Fastener QSSF-1/4-6-B 1pc precise fit

MPN
153164
Brand
Festo
EAN-13
4052568011178
Order Code
03-1898
Country of Origin
Germany
View Full Product Range (8)

Discontinued


The Festo QSSF-1/4-6-B Screw Fastener, part number 153164, is a pneumatic connector designed and manufactured by Festo. It features a robust and reliable design suitable for secure connections in pneumatic systems. This component is typically used in industrial and automation applications where airtight and precise fastening is required.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot