FESTO 153158 Straight piece for 6 mm Pipe 1pc QSS-6 series

MPN
153158
Brand
Festo
EAN-13
4052568011130
Order Code
03-1892
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £5.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Festo's Straight Piece 153158 QSS-6 is a pneumatic connector designed for a 6 mm pipe diameter. This durable connector is ideal for creating secure joints within industrial pneumatic systems. Its typical application includes use in automation systems to facilitate efficient air flow connections.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot