FESTO 153157 Straight piece 4 mm Pipe Diameter 1pc

MPN
153157
Brand
Festo
EAN-13
4052568011123
Order Code
03-1891
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £4.64
10+ £3.50
50+ £2.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Festo's QSS-4 153157 is a pneumatic connector designed for 4 mm pipe diameters. It is suitable for creating straight connections in pneumatic systems. Ideal for use in automated machinery and industrial applications, this piece ensures efficient airflow and reliability.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot