FESTO 153156 Y-piece Pipe Diameters: 10 mm/12 mm 1pc

MPN
153156
Brand
Festo
EAN-13
4052568032487
Order Code
03-1890
Country of Origin
Germany
View Full Product Range (25)

Discontinued


Festo manufactures the QSY-12-10 Y-piece, designed for pneumatic systems with pipe diameters of 10 mm and 12 mm. This durable connector facilitates efficient air distribution in various industrial applications. It is commonly used in automated machinery for reliable and leak-proof connections.
Type Y-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot