FESTO 153155 Y-piece Pipe Diameters: 8 mm/10 mm 1pc

MPN
153155
Brand
FESTO
EAN-13
4052568032470
Order Code
03-1889
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Festo Y-piece 153155 is a pneumatic connector designed for joining pipes with diameters of 8 mm and 10 mm. It features robust construction and efficient flow management, ideal for complex air distribution systems. Commonly used in industrial automation and HVAC systems, it facilitates reliable and precise air routing.
Type Y-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot