FESTO 153153 Y-piece Pipe Diameters 4 mm/6 mm 1pc

MPN
153153
Brand
FESTO
EAN-13
4052568032456
Order Code
03-1887
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £5.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The FESTO Y-piece 153153 is a pneumatic connector designed for pipe diameters of 4 mm and 6 mm. It is ideal for branching air flow in pneumatic systems, ensuring efficient distribution. Typical applications include use in automation and manufacturing sectors for air line splitting tasks.
Type Y-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot