FESTO 153152 Y-piece Pipe Diameter 12 mm 1pc

MPN
153152
Brand
FESTO
EAN-13
4052568032449
Order Code
03-1886
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £9.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Festo's QSY-12 Y-piece, part number 153152, features a 12 mm pipe diameter and is designed for efficient pneumatic connections. This Y-piece is made to ensure secure and reliable splits in pneumatic tubing systems. It is commonly used in industrial applications requiring durable and precise air distribution.
Type Y-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot