FESTO 153151 Y-piece Pipe Diameter 10 mm 1pc QSY-10

MPN
153151
Brand
FESTO
EAN-13
4052568032432
Order Code
03-1885
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £8.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

Festo manufactures the Y-piece 153151 QSY-10 pneumatic connector designed for pipe diameters of 10 mm. This part is typically used in pneumatic systems for connecting three pipes in a Y shape. It is commonly applied in industrial automation to facilitate air flow in various machinery.
Type Y-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot