FESTO 153150 Y-piece Pipe Diameter 8 mm QSY-8 1pc

MPN
153150
Brand
FESTO
EAN-13
4052568032425
Order Code
03-1884
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

Festo's QSY-8 Y-piece pneumatic connector features an 8 mm pipe diameter. This component is ideal for creating branch connections in compressed air systems. Typically used in automation applications, the connector ensures reliable performance and easy installation.
Type Y-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot