FESTO 153149 QSY-6 Y-piece Pipe Diameter 6 mm 1pc

MPN
153149
Brand
Festo
EAN-13
4052568032418
Order Code
03-1883
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

Festo's Y-piece 153149 QSY-6 is a pneumatic connector designed for joining pipes with a diameter of 6 mm. Ideal for various industrial applications, it ensures secure and efficient air flow distribution. The robust construction of the connector supports reliable performance in pneumatic systems.
Type Y-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot