FESTO 153148 Y-piece Pipe Diameter 4 mm 1pc

MPN
153148
Brand
FESTO
EAN-13
4052568032401
Order Code
03-1882
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Festo's Y-piece, model 153148 QSY-4, features a 4 mm pipe diameter and serves as a reliable pneumatic connector. This robust part is commonly utilised in air supply systems to split and redirect airflow. It is known for its precision engineering, enhancing the efficiency of pneumatic installations.
Type Y-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot