FESTO 153143 Y-piece Pipe Dia 8 mm Thread R3/8 1pc

MPN
153143
Brand
Festo
EAN-13
4052568032357
Order Code
03-1881
Country of Origin
Germany
View Full Product Range (25)

Discontinued


The Festo Y-piece QSY-3/8-8, part number 153143, is a pneumatic connector designed for efficient air flow, featuring an 8 mm pipe diameter and R3/8 thread size. Festo's durable and reliable design makes this Y-piece ideal for connecting three pneumatic lines in a variety of industrial automation systems. Common applications include air distribution in control systems and assembly lines.
Type Y-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm
Thread Size R3/8

Trustpilot