FESTO 153136 T-piece 8mm/10mm Pipe Diameter QST Series

MPN
153136
Brand
FESTO
EAN-13
4052568032289
Order Code
03-1877
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The FESTO T-piece 153136 QST-10-8 is a pneumatic connector designed for efficient air flow management. It features pipe diameters of 8 mm and 10 mm, ensuring versatility in various pneumatic systems. Typically used in automation and industrial applications, it facilitates the distribution of compressed air in multiple directions.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot