FESTO 153133 T-piece Pipe Diameter 16 mm 1pc

MPN
153133
Brand
Festo
EAN-13
4052568011116
Order Code
03-1874
Country of Origin
Germany
View Full Product Range (19)

Discontinued


Festo's T-piece 153133 is a pneumatic connector designed with a 16 mm pipe diameter. This robust component is ideal for distributing air in pneumatic systems. It is commonly used in industrial applications requiring reliable air connection solutions.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot