FESTO 153131 T-piece 10 mm Pipe Diameter series QST-10

MPN
153131
Brand
FESTO
EAN-13
4052568032241
Order Code
03-1872
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £8.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Festo manufactures the QST-10 T-piece pneumatic connector, part number 153131, featuring a 10 mm pipe diameter. This T-piece is suitable for connecting three pneumatic lines, ensuring efficient distribution and flow of compressed air in systems. It is typically used in industrial automation applications for reliable and quick tubing connections.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot