FESTO 153130 T-piece 8mm Pipe Diameter QST-8 series 1pc

MPN
153130
Brand
FESTO
EAN-13
4052568032234
Order Code
03-1871
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.13
10+ £5.70
100+ £5.04
500+ £4.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 220 in stock

Festo's T-piece 153130 QST-8 is a pneumatic connector designed for use with 8 mm pipes. This durable component facilitates efficient air flow distribution in pneumatic systems. It's ideal for use in applications where air division is required, such as in industrial automation setups.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot