FESTO 153128 T-piece 4 mm Pipe Diameter QST-4 1pc

MPN
153128
Brand
FESTO
EAN-13
4052568032210
Order Code
03-1869
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

FESTO manufactures the QST-4 153128 T-piece, a pneumatic connector with a 4 mm pipe diameter. This part is ideal for connecting three pipelines in pneumatic applications, ensuring efficient air flow. Its robust design makes it suitable for industrial and automation systems.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot