FESTO 153116 T-piece 16 mm Pipe R1/2 thread durable fitting

MPN
153116
Brand
FESTO
EAN-13
4052568032098
Order Code
03-1868
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £18.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Festo T-piece 153116 is a pneumatic connector with a pipe diameter of 16 mm and a thread size of R1/2. It is commonly used in pneumatic systems for distributing air across three different paths. The robust design ensures reliable performance in industrial applications.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 16mm
Thread Size R1/2

Reviews

Be the first to submit a review

Trustpilot