FESTO 153114 T-piece 12 mm Pipe R3/8 thread

MPN
153114
Brand
Festo
EAN-13
4052568032074
Order Code
03-1866
Country of Origin
Germany
View Full Product Range (19)

Discontinued


The Festo T-piece 153114, model QST-3/8-12, is a pneumatic connector designed for efficient air supply distribution. It features a 12 mm pipe diameter and R3/8 thread size, ensuring reliable connections in pneumatic systems. Typically used in industrial automation, it helps streamline air flow for optimal equipment performance.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 12mm
Thread Size R3/8

Trustpilot