FESTO 153108 T-piece 6 mm Pipe R1/4 thread

MPN
153108
Brand
FESTO
EAN-13
4052568032012
Order Code
03-1862
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Festo T-piece 153108, with a pipe diameter of 6 mm and a thread size of R1/4, serves as a pneumatic connector. Ideal for branching air flows, it is utilised in various industrial and automation systems. This durable component is essential for efficient pneumatic setups.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm
Thread Size R1/4

Reviews

Be the first to submit a review

Trustpilot