FESTO 153107 T-piece 6mm Pipe Diameter R1/8 thread size

MPN
153107
Brand
FESTO
EAN-13
4052568032005
Order Code
03-1861
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The FESTO T-piece 153107 QST-1/8-6 is a reliable pneumatic connector featuring a 6 mm pipe diameter and R1/8 thread size. It is typically used in applications requiring the distribution or merging of airflow in pneumatic systems. Manufactured by FESTO, this T-piece ensures efficient and leak-free connections.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm
Thread Size R1/8

Reviews

Be the first to submit a review

Trustpilot