FESTO 153090 L-piece QSLV-1/4-8 Connector 1 piece

MPN
153090
Brand
FESTO
EAN-13
4052568031831
Order Code
03-1860
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Festo manufactures the QSLV-1/4-8 L-piece pneumatic connector, known for its robust design and reliable performance. This component features a 1/4 inch thread size and 8 mm tubing connection, ideal for precise air flow in pneumatic systems. It is commonly used in industrial and automation applications to ensure efficient and secure air connections.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot