FESTO 153088 L-piece QSLV-1/4-6 Compact durable pneumatic fitting

MPN
153088
Brand
FESTO
EAN-13
4052568031817
Order Code
03-1859
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Festo's L-piece 153088 QSLV-1/4-6 is a pneumatic connector designed for efficient air flow management. This component features a quarter-inch and six-millimetre connection, facilitating smooth integration in pneumatic systems. It is typically used in industrial automation and machinery for connecting air supply lines at a right angle.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot