FESTO 153073 L-piece 10 mm Pipe Diameter 1pc

MPN
153073
Brand
FESTO
EAN-13
4052568031664
Order Code
03-1857
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 119 in stock

The FESTO L-piece QSL-10 is a pneumatic connector designed for a pipe diameter of 10 mm. It is typically used in fluid control systems and offers reliable connectivity in air pressure applications. Known for quality, FESTO products are widely used in industrial automation settings.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot