FESTO 153072 L-piece Pipe Diameter 8 mm 1pc

MPN
153072
Brand
FESTO
EAN-13
4052568031657
Order Code
03-1856
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

The FESTO L-piece 153072 QSL-8 is a pneumatic connector designed for use with 8 mm diameter pipes. Manufactured by FESTO, this durable connector is ideal for reliable fluid transfer and air systems. Typical applications include automation equipment and industrial machinery.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot