FESTO 153071 L-piece 6 mm Pipe Diameter 1pc

MPN
153071
Brand
Festo
EAN-13
4052568031640
Order Code
03-1855
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

Festo manufactures the L-piece QSL-6 with a pipe diameter of 6 mm. This pneumatic connector is designed for efficient and secure connections in air systems. It is typically used in applications requiring reliable direction changes in pneumatic tubing.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot